845-017-559-604

Heilind Number:EDA845-017-559-604
Manufacturer:EDAC
Manufacturer Number:845-017-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a right angle mount orientation and a compact pitch of .1 in, it offers versatility in installation. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Trust in this green-colored connector to deliver consistent and secure connections in your PCB assemblies. Perfect for a wide range of applications, it is a must-have component for any electronics enthusiast or professional. Elevate your projects with this essential connector and experience seamless connectivity like never before.