845-017-559-607

Heilind Number:EDA845-017-559-607
Manufacturer:EDAC
Manufacturer Number:845-017-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-607

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures both safety and reliability. With a single row layout and a total of 17 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation enables versatility in assembly, and with an operating temperature range of -40 to 105°C, it is suitable for a wide variety of environments. Trust in this connector for optimal performance in your electronic designs.