845-018-500-101

Heilind Number:EDA845-018-500-101
Manufacturer:EDAC
Manufacturer Number:845-018-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your device's connectivity with this essential component.