845-018-500-212

Heilind Number:EDA845-018-500-212
Manufacturer:EDAC
Manufacturer Number:845-018-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-500-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a pitch of .1 inches, facilitating efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various operating environments, from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications, while the green color adds a touch of visual distinction. Trust in this connector for secure and high-speed connections in your PCB assemblies.