845-018-500-404

Heilind Number:EDA845-018-500-404
Manufacturer:EDAC
Manufacturer Number:845-018-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-500-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and reliability, it features 18 positions in a single row, ensuring seamless connectivity for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, provides a sturdy and secure enclosure. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable mounting on your circuit board. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential component.