845-018-520-101

Heilind Number:EDA845-018-520-101
Manufacturer:EDAC
Manufacturer Number:845-018-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions in a single row configuration, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Diallyl Phthalate material. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your electronic assemblies with this essential connector, a perfect choice for demanding applications.