845-018-520-107

Heilind Number:EDA845-018-520-107
Manufacturer:EDAC
Manufacturer Number:845-018-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-107

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features 18 positions, ensuring seamless data transmission in your electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. With a low 3A amperage and an operating temperature range of -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this connector for efficient and secure card edge connections in your projects.