845-018-520-108

Heilind Number:EDA845-018-520-108
Manufacturer:EDAC
Manufacturer Number:845-018-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a dependable solution for your connectivity needs.