845-018-520-201

Heilind Number:EDA845-018-520-201
Manufacturer:EDAC
Manufacturer Number:845-018-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile green Board-To-Board PCB Connector. Designed for seamless integration, this connector features 18 positions spread across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105°C. Its copper alloy contacts and .1-inch pitch offer optimal conductivity, while the straight mount orientation facilitates easy installation. Ideal for various applications, this connector is a must-have component for any PCB assembly project.