845-018-520-202

Heilind Number:EDA845-018-520-202
Manufacturer:EDAC
Manufacturer Number:845-018-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 18 positions spread across two rows for seamless data transfer. Crafted with precision, it ensures reliable contact with its Copper Alloy material, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. The straight mount orientation and .1-inch pitch make it easy to integrate into your setup, with a row spacing of .2 inches for efficient organization. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the ideal choice for industrial and commercial applications. Upgrade your connectivity experience with this essential connector.