845-018-520-204

Heilind Number:EDA845-018-520-204
Manufacturer:EDAC
Manufacturer Number:845-018-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-204

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With two rows of Copper Alloy contacts, each offering a current rating of 3 A, it facilitates efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy and precise PCB mounting, while the 18-position layout caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection, making it a must-have component for your electronic projects.