845-018-520-212

Heilind Number:EDA845-018-520-212
Manufacturer:EDAC
Manufacturer Number:845-018-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each with 18 positions for efficient data transmission, it offers a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range from -40 to 105 °C, it guarantees stable performance in various conditions. Upgrade your connectivity solutions with this versatile and dependable connector.