845-018-520-402

Heilind Number:EDA845-018-520-402
Manufacturer:EDAC
Manufacturer Number:845-018-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-402

Detailed Description

Enhance connectivity in your electronic devices with this 18-position green board-to-board PCB connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contacts provide efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and single row design, this connector offers easy installation and space-saving benefits. Perfect for a wide range of applications, it guarantees secure and stable connections for optimal device functionality. Upgrade your connectivity solutions with this high-quality PCB connector.