845-018-520-403

Heilind Number:EDA845-018-520-403
Manufacturer:EDAC
Manufacturer Number:845-018-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 18 positions in a single row, it offers seamless integration for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Each contact is made from durable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Designed for straight mount orientation, this connector is versatile and easy to install. Ideal for a wide range of applications, it is a must-have in any electronic setup.