845-018-520-404

Heilind Number:EDA845-018-520-404
Manufacturer:EDAC
Manufacturer Number:845-018-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row configuration, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this versatile component.