845-018-520-407

Heilind Number:EDA845-018-520-407
Manufacturer:EDAC
Manufacturer Number:845-018-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-407

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a pitch of .1 inch, ensuring reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation and a compact single-row design, this connector is easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.