845-018-520-408

Heilind Number:EDA845-018-520-408
Manufacturer:EDAC
Manufacturer Number:845-018-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, this connector features 18 positions with a single row layout, ensuring seamless communication within your circuit. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and long-lasting performance even in harsh environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.