845-018-520-412

Heilind Number:EDA845-018-520-412
Manufacturer:EDAC
Manufacturer Number:845-018-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all applications. With 18 positions and a space-saving single-row design, it offers efficient and reliable connections for your electronic projects. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professional use in industries like automotive, telecommunications, and electronics, it guarantees optimal performance in every connection. Upgrade your PCB assembly with this essential component and experience seamless data transmission and power delivery.