845-018-520-507

Heilind Number:EDA845-018-520-507
Manufacturer:EDAC
Manufacturer Number:845-018-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in demanding environments. With a compact design that includes two rows of 18 positions each, it offers seamless integration on your PCBs. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.