845-018-520-512

Heilind Number:EDA845-018-520-512
Manufacturer:EDAC
Manufacturer Number:845-018-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Featuring 18 positions spread across 2 rows, it ensures seamless data transfer in your electronic devices. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable and efficient conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal space utilization on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solution with this green-colored connector and experience enhanced performance like never before.