845-018-520-602

Heilind Number:EDA845-018-520-602
Manufacturer:EDAC
Manufacturer Number:845-018-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. The housing, constructed of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this versatile and dependable connector.