845-018-520-603

Heilind Number:EDA845-018-520-603
Manufacturer:EDAC
Manufacturer Number:845-018-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for enhanced durability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and performance for all your PCB connectivity needs.