845-018-520-604

Heilind Number:EDA845-018-520-604
Manufacturer:EDAC
Manufacturer Number:845-018-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 18-position board-to-board PCB connector. Designed for seamless integration, it boasts a straight mount orientation and a compact pitch of .1 inches, facilitating efficient data transfer. The connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating conditions. Crafted with precision, it guarantees a secure connection with its copper alloy contact material, suitable for high-speed applications. With a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.