845-018-520-607

Heilind Number:EDA845-018-520-607
Manufacturer:EDAC
Manufacturer Number:845-018-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-607

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, it features copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material for optimal durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component, trusted by professionals worldwide for its superior quality and performance.