845-018-520-608

Heilind Number:EDA845-018-520-608
Manufacturer:EDAC
Manufacturer Number:845-018-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 18 positions in a single row, offering optimal space-saving capabilities. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. Each contact is made from premium Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, a must-have in any professional setup.