845-018-520-802

Heilind Number:EDA845-018-520-802
Manufacturer:EDAC
Manufacturer Number:845-018-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-802

Detailed Description

Enhance your electronic connections with this high-performance 18-position board-to-board PCB connector. Designed with precision, it ensures seamless power transmission at an amperage of 3A, making it ideal for various applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each of its two rows, spaced at 0.2 inches, features copper alloy contacts for reliable conductivity. With a pitch of 0.1 inches and straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for maintaining optimal connectivity in any environment. Explore our range of products to discover more essential connectors for your PCB needs.