845-018-520-804

Heilind Number:EDA845-018-520-804
Manufacturer:EDAC
Manufacturer Number:845-018-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-804

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inch and a convenient straight mount orientation, it offers efficiency in space-constrained applications. The double-row configuration and .2-inch row spacing provide versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this green-colored connector that combines quality, performance, and convenience.