845-018-520-808

Heilind Number:EDA845-018-520-808
Manufacturer:EDAC
Manufacturer Number:845-018-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 18 positions spread across 2 rows, it ensures seamless data transfer with a pitch of .1 inch. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, ensures efficient conductivity for optimal performance. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Trust in this connector for reliable and secure connections in your electronic projects.