845-018-520-812

Heilind Number:EDA845-018-520-812
Manufacturer:EDAC
Manufacturer Number:845-018-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-520-812

Detailed Description

Elevate your PCB connections with this high-performing Card Edge Connector. Designed for precision and durability, this connector features 18 positions spread across two rows, ensuring seamless communication between boards. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, not only guarantees a secure fit but also offers enhanced protection. With a contact material of Copper Alloy, you can trust in reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a powerhouse in any environment, making it an essential component for your electronic projects. Upgrade your connectivity with this Straight-mount Card Edge Connector and experience seamless performance like never before.