845-018-521-102

Heilind Number:EDA845-018-521-102
Manufacturer:EDAC
Manufacturer Number:845-018-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, connectivity is secure and stable. Operating temperature ranges from -40 to 105°C, making it suitable for a wide range of applications. Its straight mount orientation and green color add versatility and aesthetic appeal. Upgrade your connectivity solutions with this essential connector.