845-018-521-103

Heilind Number:EDA845-018-521-103
Manufacturer:EDAC
Manufacturer Number:845-018-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row, it ensures seamless data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safe and reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB design with this top-tier connector.