845-018-521-107

Heilind Number:EDA845-018-521-107
Manufacturer:EDAC
Manufacturer Number:845-018-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 18 positions in a single row, this connector ensures seamless data transfer and power distribution. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any application, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic connections with this essential component.