845-018-521-108

Heilind Number:EDA845-018-521-108
Manufacturer:EDAC
Manufacturer Number:845-018-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-108

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. With 18 positions and a single row layout, this connector ensures seamless data transfer and power distribution. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees high durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our connector for a robust and long-lasting connection solution.