845-018-521-201

Heilind Number:EDA845-018-521-201
Manufacturer:EDAC
Manufacturer Number:845-018-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-201

Detailed Description

Enhance your PCB connectivity with this durable and high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and reliability. With two rows of 18 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your PCB assembly with this essential component and experience seamless performance like never before.