845-018-521-202

Heilind Number:EDA845-018-521-202
Manufacturer:EDAC
Manufacturer Number:845-018-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 18 positions spread across two rows, facilitating seamless data transfer. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, trust in our connector to streamline your PCB projects effortlessly.