845-018-521-203

Heilind Number:EDA845-018-521-203
Manufacturer:EDAC
Manufacturer Number:845-018-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With 18 positions spread across 2 rows and a pitch of .1 inches, it offers efficient signal transfer. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this versatile and robust connector.