845-018-521-204

Heilind Number:EDA845-018-521-204
Manufacturer:EDAC
Manufacturer Number:845-018-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 18 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.