845-018-521-208

Heilind Number:EDA845-018-521-208
Manufacturer:EDAC
Manufacturer Number:845-018-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a total of 18 positions spread across two rows, it enables efficient data transmission with a current rating of 3 A. The contact material, made from Copper Alloy, ensures excellent conductivity and reliability in operation. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment between connected boards. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your PCB connectivity with this essential component.