845-018-521-212

Heilind Number:EDA845-018-521-212
Manufacturer:EDAC
Manufacturer Number:845-018-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-212

Detailed Description

Upgrade your connectivity with our 18-position Board-To-Board PCB Connector, designed for seamless integration in cutting-edge electronic systems. This connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both durability and aesthetic appeal. Its copper alloy contact material guarantees reliable and efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections for your PCB assemblies. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for achieving seamless board-to-board connections in your projects.