845-018-521-402

Heilind Number:EDA845-018-521-402
Manufacturer:EDAC
Manufacturer Number:845-018-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-402

Detailed Description

Elevate your PCB connectivity with this 18-position card edge connector. Designed for seamless board-to-board integration, it boasts a straight mount orientation and a compact pitch of .1 inches. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of high-quality copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a single row design and a row spacing of .2 inches, this connector offers precise and secure connections for your electronic projects. Upgrade your setup today with this essential component.