845-018-521-403

Heilind Number:EDA845-018-521-403
Manufacturer:EDAC
Manufacturer Number:845-018-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-403

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 18 positions in a single row layout, it offers seamless interconnection for efficient circuitry. The connector, made of UL 94V-0 Diallyl Phthalate housing material, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation hassle-free. Upgrade your connectivity solutions with this high-quality connector.