845-018-521-407

Heilind Number:EDA845-018-521-407
Manufacturer:EDAC
Manufacturer Number:845-018-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-407

Detailed Description

Enhance your PCB connections with this high-quality 18-position card edge connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in a wide operating temperature range from -40 to 105 °C. Featuring a straight mount orientation and a compact .1-inch pitch with .2-inch row spacing, it offers precise and secure board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, making it perfect for demanding electronic applications. Upgrade your setup with this essential component for efficient and dependable performance.