845-018-521-408

Heilind Number:EDA845-018-521-408
Manufacturer:EDAC
Manufacturer Number:845-018-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-408

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With 18 positions and a pitch of .1 inch, it offers ample connectivity options for your projects. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic assemblies. Upgrade your connectivity solutions with this efficient and durable board-to-board connector.