845-018-521-412

Heilind Number:EDA845-018-521-412
Manufacturer:EDAC
Manufacturer Number:845-018-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 18 positions in a single row with a pitch of .1 inch, it ensures seamless data transmission between your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make installation easy, while the row spacing of .2 inch allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.