845-018-521-502

Heilind Number:EDA845-018-521-502
Manufacturer:EDAC
Manufacturer Number:845-018-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-502

Detailed Description

Enhance connectivity with this high-performance 18-position Board To Board PCB Connector. Engineered for seamless integration, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your PCB connectivity with this essential component.