845-018-521-503

Heilind Number:EDA845-018-521-503
Manufacturer:EDAC
Manufacturer Number:845-018-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-503

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 18 positions, ensuring secure and efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connection. Its copper alloy contact material and 3A amperage rating ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component, ideal for professionals and enthusiasts alike.