845-018-521-504

Heilind Number:EDA845-018-521-504
Manufacturer:EDAC
Manufacturer Number:845-018-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows of 18 positions each, ensuring efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component, delivering both performance and durability.