845-018-521-507

Heilind Number:EDA845-018-521-507
Manufacturer:EDAC
Manufacturer Number:845-018-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 18 positions, ensuring robust and reliable performance. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each contact point is meticulously engineered with Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our connector for efficient and secure card edge connections. Elevate your PCB assembly with this essential component.