845-018-521-508

Heilind Number:EDA845-018-521-508
Manufacturer:EDAC
Manufacturer Number:845-018-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-508

Detailed Description

Enhance connectivity in your PCB setups with this versatile Board-To-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in demanding environments, while the Copper Alloy contacts guarantee efficient power transfer. With two rows and a total of 18 positions, this connector offers ample connectivity options. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, facilitates space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your connectivity solutions with this high-quality connector.