845-018-521-602

Heilind Number:EDA845-018-521-602
Manufacturer:EDAC
Manufacturer Number:845-018-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount orientation connector, perfect for demanding environments.